Panasonic MEM1G11ZD Limit Switch Tappet 24V 5A IP67 1NO/1NC

Image Representative of Range

Panasonic MEM1G11ZD Limit Switch Tappet 24V 5A IP67 1NO/1NC

MPN
MEM1G11ZD
Brand
Panasonic
EAN-13
2050004579680
Order Code
05-6977
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £31.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Panasonic manufactures the MEM1G11ZD limit switch, which operates at 24 V and 5 A with an IP67 rating for enhanced protection. This switch features a 30mm tappet and includes one normally open and one normally closed contact, making it suitable for harsh environments. It is typically used for position detection and emergency power-off applications in industrial settings.
Type Limit switch
Cable Length 1.00m
Connection Open end cable
Dim (L x W x H) 49 x 31.5 x 30 mm
Durability 10,000,000 cycles
Factory colour Grey
Height 30mm
IP Rating IP67
Length 49mm
Material Metal
Maximum Temperature +70°C
Min. temperature -20°C
Operation type Tappet
Switching current (max.) 5A
Switching Voltage 24V
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot