Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Panasonic KR-1800SCE NiCd Sub-C Size Cell Tagged Rechargeable 1.2V 1800mAh

Order Code:  

59-5609

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: KR-1800SCE Copy to clipboard EAN-13: 4042883054981
  • Country of Origin:
 Report an error

Discontinued

This 1800mAh rechargeable tagged cell from Panasonic is a high quality nickel cadmium battery equipped with a Z-solder tail. Manufactured with an operating temperature range of -20 to +60°C and voltage of 1.2V, for exclusive use with cordless power tools used in medical, emergency and alarm systems.
  • Battery & PSU technology: NiCd
  • Battery size:Sub-C
  • Dimensions, height: 43mm
  • Dimensions, Ø: 22.9mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 1800mAh
  • Solder lug: Yes
  • Voltage: 1.2V
  • Weight: 49g
  • Manufacturer's part KR-1800SCE

Reviews


Be the first to submit a review