Panasonic KITGT05FPXC30R PLC/HMI Starter Kit (FP -X)

MPN
KITGT05FPXC30R
Brand
Panasonic
EAN-13
4016138756081
Order Code
64-8835

Discontinued


The Panasonic KITGT05FPXC30R is a complete PLC/HMI Starter Kit (FPX) for a special, one-time price. The Starter Kit contains a compact and powerful PLC with 30 inputs/outputs, including programming software, all the necessary cables and a touch panel.

The bright touch panel of the GT03-E (320 x 240 pixels, TFT monochrome, IP67) display messages and machine data in high contrast, making them easy to read. With a depth of just 28mm/28.4mm, the GT03-E requires little mounting space.

The FP-X PLC is perfectly suited to control machines and equipment. Due to its expanded memory, ability to process commands more quickly than previous compact controllers, and integrated positioning functionality for up to four axes (i.e. no extra positioning unit required), the FP-X is equipped to handle a great many applications.

What's in the Box?
PLC FPXC30R and programming software FPWIN Pro
3.5 inch touch panel GT03-E and the programming software GTWIN
USB programming cable for PLC and HMI
Cable to connect the FP-X and GT03-E


  • 3.8 inch/ 9.65 cm touch screen and SD memory card slot
  • 320 x 240 pixels and a maximum of 216 characters
  • Manufacturer's part: Panasonic KITGT05FPXC30R PLC/HMI
Type PLC / HMI FPX
Operating Voltage 24V
Display Type Touch screen
Number of Digital Inputs 16
Number of Digital Outputs 14

Trustpilot