Panasonic EY7410F03B32 Cordless bendable screwdriver 3.6 V Li-ion black

MPN
EY7410F03B32
Brand
Panasonic
EAN-13
5025232986095
Order Code
17-1678
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £163.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 166 availableBack-order availability date - 16/08/2026

Panasonic EY7410F03B32 is a cordless bendable screwdriver that operates on a 3.6 V lithium-ion battery. This innovative tool is engineered for flexibility and usability in a variety of technical environments, featuring a bendable design that allows for ergonomic handling and access to tight spaces. The screwdriver delivers efficient torque, making it suitable for precision work in electronics assembly, maintenance tasks in aviation, and light-duty installations in automotive repair. The product's compact design and rechargeable battery enhance its portability and convenience for field use. This model is also referenced as 3473956, facilitating its integration into inventory systems and component databases.
Voltage 3.6V
Type Cordless bendable screwdriver
Charging Time 0.35h
Idle speed (1st/2nd Gear) 200/600U/min
Max. Torque 2.94Nm
No. of power packs included 1
Power Supply Type rechargeable
Product Type Cordless bendable screwdriver
Technology Li-ion
Torque levels 21
Weight 0.5kg

Reviews

Be the first to submit a review

Trustpilot