Panasonic EY37C4B32 EY37C4 Cordless LED Flashlight 14.4/18V Bare Unit

MPN
EY37C4B32
Brand
Panasonic
EAN-13
5025232899630
Order Code
98-2980
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £79.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Panasonic EY37C4 Cordless LED Flashlight is the ideal aid for working in dark areas. It has 3-stage brightness: high provides 7 hours of continuous use, whilst medium and low provide extended battery life. The head can be tilted up to 180° (7 positions), rotation angle up to 270° (step-free rotation, not 360°).

It has a compact body, is easy to handle and transport, even when a battery is attached. A hook is provided on the handle for further convenience. There are also 2 x Type A USB ports, ideal for recharging your smartphone, tablet etc. It can also charge while the light is on, useful where mains power is not available.

Compatible with both 14.4V and 18V Panasonic batteries. Comes as a Bare Unit, NO Batteries or Charger.

Specifications:

Luminous Flux: 750 lumens approx.
Illuminance: 1,500 lux (at 40cm) approx.
Modes: High 100%, Medium 50%, Low 10%.
USB Terminal: 2 x Type A USB (DC5V) Sockets for total 2A output.
Dimensions (LxHxD): 162 x 70 x 99mm.
Bare Unit Weight: 380g.


Reviews

Be the first to submit a review

Trustpilot