Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic EXF72PN General Purpose Leak Detection Sensor

Order Code:  

49-3027

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: EXF72PN  Copy to clipboard
 Report an error

Discontinued

A high-speed, reliable water/fluorinert leak detection sensor that uses a new type of detection method to discover even the smallest of leaks. An IR beam is generated that normally is reflected back to the sensor via the sensing surface of the body. Should a small amount of liquid touch the sensor body, the capillary action scatters the beam and prevents it from being received. After leak detection reset is simply a matter of wiping off the sensor body.


  • Detects small leaks and viscous fluids
  • No need for sensitivity adjustment
  • Easy operation check
  • Safe design
  • Easy installation and reset
  • Compact and space-saving
  • Indicators for normal operation and fault condition
  • Short-circuit protection
  • Bracket mounting type
  • IP67 Protection
Type Leak detection
Operating Voltage 12 to 24V
Temperature Range -10 to +60°C
Material Polypropylene
Connection 2m Cable wire ends
Dimensions 35.9 x 26.5 x 10.7mm

Reviews


Be the first to submit a review