Panasonic EX31BPN One-way Light Sensor Dark-ON Zinc M4 Quick Assembly

Panasonic EX31BPN One-way Light Sensor Dark-ON Zinc M4 Quick Assembly

Order Code:

05-6932

Brand: Panasonic MPN: EX31BPN EAN-13: 2050003965224

Discontinued


The Panasonic One-way light barrier EX31BPN is a compact, high-performance sensor designed for reliable object detection. It features a Dark-ON mode, simplifying its integration into automated systems. Typically used in industrial settings, it ensures precision in monitoring and control processes.
Type One-way light barrier
Output Type PNP
Cable Length 2.00m
Connector Cable, open end
Depth 14mm
Dim (W x H x D) 7 x 15.6 x 14 mm
Functions Dark-ON
Height 15.6mm
IP Rating IP67
Max. operating voltage 24V DC
Max. Range 500mm
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Operating Voltage 12 - 24 V DC
Response Time 0.5ms
Width 7mm

Trustpilot