An ultra-compact photoelectric sensor with a 30 to 200mmmm sensing range. This side-sensing sensor is of the retroreflective type and has a built-in amplifier. Mountable using M3 fixings and has a good basic performance, with a clear beam spot from a red LED light source. The sensor has an IP67 protection rating and, with its mounting design, is suitable for a range of detection and sensing applications, including for use in harsh environments.
- Dark-ON output
- Continuously variable sensitivity adjustment
- LED indicators for operation and stability
- Modulated red LED emitter
- Short-circuit protection
Note: For suitable mounting brackets see
49-4410 and
49-4411.
Type |
Beam photoelectric sensor |
Sensing Range |
30 to 200mm |