Panasonic EX-Z13FA-P One-way Light Barrier Large Range Visible LED

Panasonic EX-Z13FA-P One-way Light Barrier Large Range Visible LED

Order Code:

05-6937

Brand: Panasonic MPN: EX-Z13FA-P EAN-13: 4064161269542

Discontinued


The Panasonic EX-Z13FA-P is a one-way light barrier known for its reliable transmitter and receiver system. This light barrier is typically used for precise object detection and automation tasks. The EX-Z13FA-P is designed to operate effectively in diverse industrial environments.
Type One-way light barrier
Output Type PNP
Cable Length 2.00m
Connector Cable, open end
Depth 3mm
Dim (W x H x D) 8 x 14 x 3 mm
Functions Light-ON
Height 14mm
IP Rating IP67
Max. operating voltage 24V DC
Max. Range 500mm
Max. temperature 55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Operating Voltage 12 - 24 V DC
Response Time 0.5ms
Width 8mm

Trustpilot