Panasonic EKMC1604112 PaPIR Motion Detector TTL Output 3-6V 1000m² Range

Image Representative of Range

Panasonic EKMC1604112 PaPIR Motion Detector TTL Output 3-6V 1000m² Range

MPN
EKMC1604112
Brand
Panasonic
EAN-13
2050004788556
Order Code
05-6901
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Panasonic manufactures the EKMC1604112, a passive infrared (PIR) motion detector operating between 3 to 6 volts. This motion sensor is ideal for detecting movement and features a twilight sensor. It is commonly used in security systems and energy-efficient lighting solutions.
Type PIR motion detector
Supply Voltage 3-6V DC
Mounting Type PCB-mount
Connection Print
Lens Colour Black
Max. operating voltage 6V
Max. Range 12m
Maximum Temperature 60°C
Min. operating voltage 3V
Min. temperature -20°C
Operating Current 170µA
Operating Voltage 3 - 6 V
PIR detection angle (horizontal) 40°
PIR detection angle (vertical) 105°

Reviews

Be the first to submit a review

Trustpilot