Panasonic EKMC1604111 VZ Series PIR Motion Detector 3-6V 1000m² Range

Image Representative of Range

Panasonic EKMC1604111 VZ Series PIR Motion Detector 3-6V 1000m² Range

MPN
EKMC1604111
Brand
Panasonic
EAN-13
2050004788549
Order Code
05-6900
Country of Origin
Japan
View Full Product Range (12)

Discontinued


The Panasonic EKMC1604111 is a passive infrared (PIR) motion detector operating between 3 to 6 volts. It is ideal for use in lighting control, security systems, and energy-saving applications. With its ability to sense movement effectively, the device is well-suited for applications requiring reliable motion detection and twilight sensing.
Type PIR motion detector
Supply Voltage 3-6V DC
Mounting Type PCB-mount
Connection Print
Lens Colour White
Max. operating voltage 6V
Max. Range 12m
Maximum Temperature 60°C
Min. operating voltage 3V
Min. temperature -20°C
Operating Current 170µA
Operating Voltage 3 - 6 V
PIR detection angle (horizontal) 40°
PIR detection angle (vertical) 105°

Trustpilot