Panasonic EKMC1601112 PaPIR Motion Detector 3-6V 1000m² TTL Output

Image Representative of Range

Panasonic EKMC1601112 PaPIR Motion Detector 3-6V 1000m² TTL Output

MPN
EKMC1601112
Brand
Panasonic
EAN-13
2050004787283
Order Code
05-6897
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.57
10+ £8.49
25+ £8.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Panasonic PIR motion detector EKMC1601112 operates within a voltage range of 3 to 6 V and is designed for efficient movement detection. Featuring passive infrared technology, it detects changes in infrared radiation, making it ideal for applications like automatic lighting systems and security alarm systems. This motion sensor provides reliable performance in both residential and commercial settings.
Type PIR motion detector
Supply Voltage 3-6V DC
Mounting Type PCB-mount
Connection Print
Lens Colour Black
Max. operating voltage 6V
Max. Range 5m
Maximum Temperature 60°C
Min. operating voltage 3V
Min. temperature -20°C
Operating Current 170µA
Operating Voltage 3 - 6 V
PIR detection angle (horizontal) 94°
PIR detection angle (vertical) 82°

Reviews

Be the first to submit a review

Trustpilot