Panasonic EKMC1601111 PaPIR Motion Detector 3-6V 1000m² Detection Area

Image Representative of Range

Panasonic EKMC1601111 PaPIR Motion Detector 3-6V 1000m² Detection Area

MPN
EKMC1601111
Brand
Panasonic
EAN-13
2050004787221
Order Code
05-6896
Country of Origin
Japan
View Full Product Range (8)

Discontinued


Panasonic's PIR motion detector EKMC1601111 operates on a voltage range of 3 to 6 volts. This passive infrared sensor effectively detects movement and is ideal for security and automation applications. It serves various purposes, such as occupancy sensing and energy-saving lighting controls.
Type PIR motion detector
Supply Voltage 3-6V DC
Mounting Type PCB-mount
Connection Print
Lens Colour White
Max. operating voltage 6V
Max. Range 5m
Maximum Temperature 60°C
Min. operating voltage 3V
Min. temperature -20°C
Operating Current 170µA
Operating Voltage 3 - 6 V
PIR detection angle (horizontal) 94°
PIR detection angle (vertical) 82°

Trustpilot