Panasonic EKMB1301111K PIR Motion Detector Low Power 1000m² Detection

Image Representative of Range

Panasonic EKMB1301111K PIR Motion Detector Low Power 1000m² Detection

MPN
EKMB1301111K
Brand
Panasonic
EAN-13
2050004787214
Order Code
05-6891
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.78
5+ £12.15
10+ £11.10
25+ £10.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

The Panasonic EKMB1301111K is a PIR motion detector operating at 2.3 to 4 V, designed for precision motion detection. It functions as a passive infrared sensor, ideal for applications in security systems and energy-efficient lighting. Typical uses include motion-triggered lights and intruder alarms.
Type PIR motion detector
Supply Voltage 2.3-4V DC
Mounting Type PCB-mount
Connection Print
Lens Colour White
Max. operating voltage 4V
Max. Range 5m
Maximum Temperature 60°C
Min. operating voltage 2.3V
Min. temperature -20°C
Operating Current 6µA
Operating Voltage 2.3 - 4 V
PIR detection angle (horizontal) 94°
PIR detection angle (vertical) 82°

Reviews

Be the first to submit a review

Trustpilot