Panasonic EEUFR1J101L Electrolytic capacitor Radial 100µF 63V Ø8mm 20% Tape cut

MPN
EEUFR1J101L
Brand
Panasonic
EAN-13
2050005402161
Order Code
17-1494
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.286
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 20 in stockBack-order availability date - 07/06/2026

Panasonic's EEUFR1J101L is a high-quality electrolytic capacitor designed for reliable performance in various electronic applications. This radial capacitor features a capacitance of 100 microFarads and a voltage rating of 63 volts. It is characterised by a tolerance of 20%, an 8.00 mm diameter, and a 5.00 mm lead spacing, making it suitable for compact circuit designs. The EEUFR1J101L is typically used in power supply filtering, decoupling, and energy storage applications, where stable capacitance values are crucial. Packaged as tape cut, this component ensures easy integration into automated assembly processes, making it a practical choice for engineers addressing both prototyping and mass production requirements.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 8.00mm
Operating Temperature -40°C
Content 1
Cross Section 5.00mm
Diameter 8.00mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot