Panasonic EEUFR0J102 Electrolytic capacitor Radial lead 1000µF 6.3V 20% Tape cut

MPN
EEUFR0J102
Brand
Panasonic
EAN-13
2050005402079
Order Code
17-1451
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.265
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 394 in stock

Panasonic EEUFR0J102 is an electrolytic capacitor featuring a radial lead design, ideal for compact circuit applications. This component provides a capacitance of 1000 µF at a rated voltage of 6.3 V, with a tolerance of 20%, making it suitable for applications where precise capacitance is crucial. The capacitor boasts a diameter of 8 mm and a lead pitch of 3.50 mm, which allows for efficient integration in densely populated electronic boards. Commonly used in power supply filtering, decoupling, and energy storage, the EEUFR0J102 is designed for professional and industrial electronic applications where reliability and efficiency are required. Delivered in tape cut format, this capacitor is optimised for automated assembly processes, ensuring consistent performance in diverse environmental conditions.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 6.3V
Dimensions (Ø) 8mm
Operating Temperature -40°C
Content 1
Cross Section 3.50mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot