Panasonic EEUFC1J101B Electrolytic capacitor Radial lead 100 µF 63 V 20% 5mm

MPN
EEUFC1J101B
Brand
Panasonic
EAN-13
2050005402154
Order Code
17-1385
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.422
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Panasonic's EEUFC1J101B is a high-quality electrolytic capacitor designed for reliable performance in demanding applications. With a capacitance of 100 µF, a voltage rating of 63 V, and a tolerance of 20%, this radial lead component features a 5 mm lead spacing and a 10 mm diameter, making it suitable for compact circuit designs where space is a constraint. Its robust construction ensures effective operation in power supply circuits, audio amplifiers, and general-purpose electronic devices, where stabilisation and energy storage are crucial. Engineers can benefit from its tape-cut packaging, which facilitates easy handling and installation in automated manufacturing environments. Suitable for applications requiring long life and high stability, this capacitor is a dependable choice for maintaining circuit integrity.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 10.00mm
Operating Temperature -55°C
Content 1
Cross Section 5.00mm
Diameter 10.00mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot