Panasonic EEU-FR1V681 Electrolytic capacitor Radial lead 680µF 35V 20% 10mm

MPN
EEU-FR1V681
Brand
Panasonic
EAN-13
2050004443882
Order Code
17-1596
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.519
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

Panasonic EEU-FR1V681 is a high-quality electrolytic capacitor, specifically designed for a wide range of electronic applications where stable and reliable performance is critical. This radial lead capacitor boasts a capacitance of 680 microFarads and a voltage rating of 35 volts, with a tolerance of 20%. Its compact design, featuring a 10 mm diameter, allows for efficient use in circuit boards with limited space. Commonly used in power supply circuits, filtering applications, and energy storage, this capacitor is well-suited for environments requiring dependable aluminium electrolytic solutions. The EEU-FR1V681 is an optimal choice for engineers looking for durability in demanding conditions.
Type Electrolytic capacitor
Capacitance 680µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot