Panasonic EEU-FR1V222L Electrolytic Capacitor Radial 2200µF 35V 20% 12.5mm

MPN
EEU-FR1V222L
Brand
Panasonic
EAN-13
2050004415155
Order Code
17-1505
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Panasonic's EEU-FR1V222L is an electrolytic capacitor designed to offer high reliability and superior performance. This radial capacitor has a capacitance of 2200 microFarads, a voltage rating of 35 volts, and a tolerance of 20%, making it suitable for applications that demand stable and efficient energy storage and filtering. The component features a compact design with a diameter of 12.5 mm, facilitating its use in space-constrained environments. Commonly employed in power supply circuits, the EEU-FR1V222L is ideal for smoothing rectified alternating current (AC) outputs and decoupling within high-frequency switching power supplies. Its robust aluminium construction ensures durability and long service life in diverse electronic applications.
Type Electrolytic capacitor
Capacitance 2200µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 12.5mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot