Panasonic EEU-FR1V222 Electrolytic capacitor Radial lead 2200µF 35V 16mm

MPN
EEU-FR1V222
Brand
Panasonic
EAN-13
2050004412727
Order Code
17-1503
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
333 in stock, despatched in 4 working days

Panasonic EEU-FR1V222 is an electrolytic capacitor characterised by a capacitance of 2200 microFarads and a rated voltage of 35 volts. This radial leaded component has a diameter of 16 millimetres and is known for its aluminium electrolyte design, providing efficient performance with a tolerance of 20%. It is particularly suited for applications involving power supply circuits, energy storage, and filtering tasks within electronic devices, due to its ability to handle significant ripple currents and high reliability. Frequently employed in consumer electronics, automotive, and industrial equipment, this capacitor is designed to enhance the longevity and stability of circuits exposed to dynamic electrical demands.
Type Electrolytic capacitor
Capacitance 2200µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 16mm
Operating Temperature -40°C
Content 1
Cross Section 7.5mm
Diameter 16mm
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot