Panasonic EEU-FR1V181 Radial Capacitor 3.5mm 180µF 35V 20% Ø8mm

MPN
EEU-FR1V181
Brand
Panasonic
EAN-13
2050004369236
Order Code
17-1501
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.304
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Panasonic EEU-FR1V181 is a high-quality radial electrolytic capacitor with a capacitance of 180 microFarads, a voltage rating of 35 volts, and a tolerance of 20%. This component features a compact Ø8mm cylindrical body with a lead spacing of 3.5mm, making it ideal for space-constrained circuit boards. Its aluminium electrolytic type ensures reliable performance in applications requiring energy storage, voltage smoothing, and noise filtering. Commonly utilised in power supply circuits, automotive electronics, and industrial equipment, the Panasonic EEU-FR1V181 offers stability and efficiency in demanding environments, maintaining performance over a wide temperature range. This capacitor is a crucial element in ensuring the proper functioning of electronic devices by providing consistent electrical energy management.
Type Electrolytic capacitor
Capacitance 180µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 8mm
Operating Temperature -40°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot