Panasonic EEU-FR1J821 Capacitor Radial 820µF 63V 20% Lead Ø16mm

MPN
EEU-FR1J821
Brand
Panasonic
EAN-13
2050004499483
Order Code
17-1499
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.993
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Panasonic EEU-FR1J821 is an electrolytic capacitor with a capacitance of 820µF and a voltage rating of 63V, designed with a tolerance of 20%. This radial capacitive component features a lead diameter of 16mm, optimally suited for applications requiring reliable energy storage and filtering. Engineered using an aluminium electrolytic medium, this capacitor is ideal for use in power supply circuits, audio systems, and other electronic devices where stabilising voltage and smoothing input or output signals are critical. Suitable for both industrial and consumer electronics, the EEU-FR1J821 delivers dependable performance in demanding environments.
Type Electrolytic capacitor
Capacitance 820µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 16mm
Operating Temperature -40°C
Content 1
Cross Section 7.5mm
Diameter 16mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot