Panasonic EEU-FR1J221L Electrolytic Capacitor Radial 5mm 220µF 63V 20% Ø10mm

MPN
EEU-FR1J221L
Brand
Panasonic
EAN-13
2050004442533
Order Code
17-1496
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.945
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 228 in stock

Panasonic EEU-FR1J221L is an electrolytic capacitor designed for high-performance applications, characterised by its radial lead configuration with a diameter of 10 mm and a pitch of 5 mm. This capacitor features a capacitance of 220 µF and a voltage rating of 63 V, with a tolerance of ±20%. Notable for its reliability and stability, the EEU-FR1J221L is well-suited for use in power supply circuits, signal processing, and filtering applications within electronic devices. Engineers frequently incorporate this type of capacitor in environments where space is constrained but high capacitance and voltage stability are essential. This component is particularly effective in circuits requiring low impedance and long life, aligning with Panasonic's commitment to quality and durability.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot