Panasonic EEU-FR1H681L Electrolytic Capacitor Radial Lead 680µF 50V 20% 12.5mm

MPN
EEU-FR1H681L
Brand
Panasonic
EAN-13
2050004443578
Order Code
17-1491
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

Panasonic's EEU-FR1H681L is a high-quality electrolytic capacitor designed for demanding electronic applications. This radial lead capacitor features a capacitance of 680 microFarads and is rated for 50 volts with a tolerance of 20%. The device measures 12.5 mm in diameter, making it suitable for compact circuit designs. Known for its reliability and efficiency, the EEU-FR1H681L is ideal for power supply filtering, signal coupling, and decoupling tasks in a range of consumer and industrial electronics. Its construction aids in reducing noise and stabilising voltage within circuits, which is essential in maintaining device functionality and longevity.
Type Electrolytic capacitor
Capacitance 680µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 12.5mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot