Panasonic EEU-FR1H221 Electrolytic capacitor 220µF 50V 20% Radial 10mm

MPN
EEU-FR1H221
Brand
Panasonic
EAN-13
2050004443837
Order Code
17-1489
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.528
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 351 in stock

Panasonic EEU-FR1H221 is a high-quality electrolytic capacitor offering a capacitance of 220 microFarads (µF) with a voltage rating of 50 volts and a tolerance of 20%. Designed with a radial lead configuration and featuring a diameter of 10 millimetres, this capacitor is part of Panasonic's robust range of electrolytic capacitors, known for their reliability and long lifespan. It is particularly well-suited for applications requiring high capacitance and stability, such as power supply circuits, smoothing circuits, and decoupling in electronic devices. Given its compact size and specification, the EEU-FR1H221 is optimal for integration into various electronic assemblies where space is a premium but high performance is necessary. The use of aluminium as its core material further enhances its efficiency and endurance in demanding environments.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot