Panasonic EEU-FR1E680 Capacitor Radial lead 2mm 68µF 25V 20% Ø5mm

MPN
EEU-FR1E680
Brand
Panasonic
EAN-13
2050004486988
Order Code
17-1484
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.165
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Panasonic's EEU-FR1E680 is an electrolytic capacitor designed for reliable performance in various electronic applications. This capacitor features a radial lead configuration with a 2 mm lead spacing, providing a capacitance of 68 µF and is rated for a maximum voltage of 25 V. With a tolerance of 20%, it exhibits notable consistency within its specified range. The compact size, with a diameter of 5 mm, makes it suitable for applications that require space efficiency, such as power supply circuits, filtering, and decoupling tasks in electronic equipment. Its design ensures stability and long life, catering to the needs of engineers seeking dependable components in both consumer electronics and industrial systems.
Type Electrolytic capacitor
Capacitance 68µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot