Panasonic EEU-FR1E470B Electrolytic capacitor Radial lead 47µF 25V 5mm

MPN
EEU-FR1E470B
Brand
Panasonic
EAN-13
2050004334708
Order Code
17-1482
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

Panasonic EEU-FR1E470B is an aluminium electrolytic capacitor with a capacitance of 47 microFarads and a voltage rating of 25 volts, featuring a radial lead configuration. Designed for applications requiring reliable decoupling, filtering, or energy storage in circuits, this component is well-suited for use in power supply units, audio equipment, and other electronic devices where stable performance is essential. Featuring a 5 mm lead spacing, this capacitor ensures ease of mounting on printed circuit boards, providing engineers with a dependable option for maintaining optimal electrical function in various types of electronic systems. With a tolerance of 20%, this component offers flexibility in design while adhering to industry standards for stability and reliability.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot