Panasonic EEU-FR1E101B Electrolytic capacitor Radial lead 100µF 25V 20% 6.3mm

MPN
EEU-FR1E101B
Brand
Panasonic
EAN-13
2050004426182
Order Code
17-1477
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,179 in stock

Panasonic EEU-FR1E101B is a high-quality electrolytic capacitor engineered for demanding applications requiring reliability and precision. This component offers a capacitance of 100µF with a voltage rating of 25V and a tolerance of 20%, ensuring stable performance under a range of operating conditions. Constructed with radial leads, the capacitor features a compact 6.3mm diameter, making it suitable for densely populated circuit boards. It is designed for use in power supply smoothing circuits, electronic filters, and signal coupling, where its ability to handle transient voltage spikes and its long operational lifespan are critically advantageous. This capacitor exemplifies Panasonic's commitment to delivering components that meet strict specifications for electronic and industrial applications.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 6.3mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot