Panasonic EEU-FR1C681L Capacitor Electrolytic Radial 680µF 16V 8mm Ø3.5mm

MPN
EEU-FR1C681L
Brand
Panasonic
EAN-13
2050004401806
Order Code
17-1475
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.313
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 360 in stock

Panasonic's EEU-FR1C681L is a high-quality electrolytic capacitor designed for reliability and efficiency in various electronic applications. This radial capacitor has a capacitance of 680 microFarads and a voltage rating of 16 volts, featuring an 8mm diameter with a 3.5mm lead spacing, making it suitable for compact circuit designs. With a tolerance of 20%, this aluminium electrolytic capacitor is ideal for applications requiring stable capacitance performance, such as power supply filtering and decoupling in consumer electronics, automotive systems, and industrial equipment. Its robust construction ensures durability and longevity, even in demanding environments, aligning with Panasonic's reputation for excellence in electronic components.
Type Electrolytic capacitor
Capacitance 680µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 8mm
Operating Temperature -40°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot