Panasonic EEU-FR1C471B Radial Electrolytic Capacitor 470µF 16V 20% 5mm Ø8mm

MPN
EEU-FR1C471B
Brand
Panasonic
EAN-13
2050004430103
Order Code
17-1474
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.493
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 523 in stock

Panasonic's EEU-FR1C471B is a radial electrolytic capacitor with a capacitance of 470 microFarads and a voltage rating of 16 volts, featuring a compact 8 mm diameter with 5 mm lead spacing. This aluminium electrolytic capacitor is designed for high reliability and stability with a tolerance of ±20%, making it suitable for applications requiring energy storage, power supply decoupling, and smoothing circuits. Its robust construction ensures dependable performance in demanding environments, commonly used in consumer electronics, industrial equipment, and telecommunications. With a reputation for consistency and quality, the EEU-FR1C471B is a dependable component for engineers seeking reliable electrolytic capacitors for their circuit designs.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 8mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot