Panasonic EEU-FR1C272 Electrolytic Capacitor Radial 2700µF 16V 20% 12.5mm 5mm

MPN
EEU-FR1C272
Brand
Panasonic
EAN-13
2050004443967
Order Code
17-1471
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Panasonic EEU-FR1C272 is a high-quality radial lead electrolytic capacitor known for its robust design and reliable performance in demanding applications. Featuring a capacitance of 2700µF, this component operates with a rated voltage of 16V and tolerates a variation of up to 20%, making it suitable for use in power supply circuits where stable capacitance is crucial. The capacitor has a diameter of 12.5 mm and lead spacing of 5 mm, providing versatility and ease of integration into varying circuit designs. Common applications include use in smoothing and filtering stages of power supplies, decoupling in various electronic systems, and energy storage in high-frequency applications, necessitating consistent performance and durability.
Type Electrolytic capacitor
Capacitance 2700µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 12.5mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot