Panasonic EEU-FR1C222 Electrolytic Capacitor Radial 2200uF 16V 20% 12.5mm 5mm

MPN
EEU-FR1C222
Brand
Panasonic
EAN-13
2050004446005
Order Code
17-1470
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
5+ £0.710
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

Panasonic EEU-FR1C222 is a high-quality electrolytic capacitor designed for applications requiring stable performance and reliability. This radial electrolytic capacitor features a capacitance of 2200 microFarads, a voltage rating of 16 volts, and a tolerance of 20%, with dimensions of 12.5 mm in diameter and a 5 mm lead spacing. It is engineered to meet the rigorous demands of electronic circuits such as power supply filtering, decoupling, and energy storage applications due to its efficient energy handling characteristics. Popular in a range of engineering applications, these capacitors are typically used in consumer electronics, automotive systems, and industrial equipment, where consistent performance under varying electrical conditions is essential. The Panasonic EEU-FR1C222 is known for its long operational life, making it a reliable choice for both new designs and maintenance of existing systems.
Type Electrolytic capacitor
Capacitance 2200µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 12.5mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot