Panasonic EEU-FR1C221B Electrolytic capacitor Radial lead 220µF 16V 20% 6.3mm

MPN
EEU-FR1C221B
Brand
Panasonic
EAN-13
2050004427493
Order Code
17-1469
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 716 in stock

Panasonic's EEU-FR1C221B electrolytic capacitor is renowned for its reliability and durability in demanding electrical environments. This radial lead component features a capacitance of 220 microFarads and a voltage rating of 16 volts, with a tolerance of 20%, making it suitable for a range of electronic circuits requiring precise charge storage capabilities. Measuring 6.3 mm in diameter, this aluminium electrolytic capacitor is designed for applications where space efficiency is critical, such as in power supply circuits, filtering applications, and energy storage systems. The EEU-FR1C221B ensures stable performance across varying temperatures and is ideally suited for engineers seeking an economical solution for high-frequency power conversion and signal smoothing tasks.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 6.3mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot