Panasonic EEU-FR1C221 Capacitor Radial lead 2.5mm 220µF 16V 20% Ø6.3mm

MPN
EEU-FR1C221
Brand
Panasonic
EAN-13
2050009917319
Order Code
17-1468
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 335 in stock

Panasonic's EEU-FR1C221 is an electrolytic capacitor designed with radial leads and is specified at a capacitance value of 220 microFarads with a maximum rated voltage of 16 volts. The component is characterised by a lead pitch of 2.5 mm and a body diameter of 6.3 mm, providing a compact solution for various electronic designs. Commonly used in power supply and decoupling applications, this capacitor is suited for tasks requiring stable capacitance and reliable performance, essential in both consumer electronics and industrial equipment. Engineered for durability, the EEU-FR1C221 offers a robust and efficient choice for engineers seeking dependable components in their circuit designs.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 6.3mm
Operating Temperature -40°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot