Panasonic EEU-FR1C152B Electrolytic capacitor Radial lead 1500µF 16V 20% 10mm

MPN
EEU-FR1C152B
Brand
Panasonic
EAN-13
2050004393538
Order Code
17-1467
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.612
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Panasonic EEU-FR1C152B is a high-quality electrolytic capacitor designed for reliability and efficiency in various electronic applications. This particular model features a capacitance of 1500 microFarads with a voltage rating of 16 volts, making it suitable for use in circuits that require stable, high-capacity energy storage. Constructed with radial leads, it facilitates easy installation on printed circuit boards, while its compact 10 mm diameter ensures efficient space usage. Commonly employed in power supply smoothing, decoupling, and energy storage systems, this electrolytic capacitor is engineered to perform in demanding environments, where temperature and frequency stability are crucial. Its aluminium construction provides robust performance, with a tolerance of ±20%, which is standard for ensuring consistent operation in varied engineering applications.
Type Electrolytic capacitor
Capacitance 1500µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot