Panasonic EEU-FR1C102L Electrolytic capacitor Radial 1000µF 16V 20% 8mm

MPN
EEU-FR1C102L
Brand
Panasonic
EAN-13
2050004442038
Order Code
17-1465
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.226
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 284 in stock

Panasonic EEU-FR1C102L refers to a high-quality electrolytic capacitor designed for a broad range of electrical and electronic applications. This radial capacitor has a capacitance of 1000µF and is rated for a voltage of 16V, with a tolerance of 20%. Its compact 8mm diameter design makes it suitable for use in power supply circuits, smoothing, and filtering applications where space efficiency is crucial. The aluminium electrolytic construction is favoured for its ability to handle higher capacitance values in small sizes, thus making it ideal for decoupling and energy storage purposes. Panasonic's EEU-FR series capacitors are known for their reliability and longevity in demanding environments, making them a preferred choice for engineers engaging with automotive, industrial, and consumer electronics.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 8mm
Operating Temperature -40°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot