Panasonic EEU-FR1C101 Aluminium Electrolytic Capacitor Radial 100µF 16V 20% Ø5

MPN
EEU-FR1C101
Brand
Panasonic
EAN-13
2050009917111
Order Code
17-1464
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.204
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,180 in stock

Panasonic's EEU-FR1C101 is an aluminium electrolytic capacitor with a capacitance of 100 microFarads and a maximum rated voltage of 16 volts, featuring a tolerance of 20%. This radial-type capacitor has a diameter of 5mm, which makes it suitable for applications requiring compactness alongside robust performance. Operating within a temperature range typically up to 105°C, this component is widely used in electronic circuits for smoothing, filtering, or energy storage tasks in power supplies, audio equipment, and various consumer electronics. Known for its reliability and long lifetime, the EEU-FR1C101 is commonly favoured in situations that demand consistent electrical performance over extended periods.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot