Panasonic EEU-FR1A562L Electrolytic capacitor Radial lead 5600 µF 10 V 5 mm 20%

MPN
EEU-FR1A562L
Brand
Panasonic
EAN-13
2050004336672
Order Code
17-1463
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Panasonic EEU-FR1A562L is an electrolytic capacitor designed to provide reliable performance in demanding environments. This radial lead component features a capacitance of 5600 µF and a voltage rating of 10 V, housed within a compact 5 mm package. It exhibits a tolerance of ±20%, making it suitable for applications where precise value control is not critical, yet high capacitance is required. With its aluminium electrolyte construction, the capacitor is ideal for smoothing, filtering, and decoupling tasks in power supply circuits and electronic devices. Its robust design ensures stability and endurance, appealing to engineers seeking dependable components for both consumer electronics and industrial systems.
Type Electrolytic capacitor
Capacitance 5600µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 12.5mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot