Panasonic EEU-FR1A222L Capacitor Radial 2200µF 10V 20% Ø10mm 5mm Lead

MPN
EEU-FR1A222L
Brand
Panasonic
EAN-13
2050004443417
Order Code
17-1462
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.525
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

Panasonic EEU-FR1A222L is a high-quality electrolytic capacitor designed for reliable performance in a variety of electronic applications. This radial aluminium electrolytic capacitor offers a capacitance of 2200µF with a voltage rating of 10V and a tolerance of ±20%. It features a compact Ø10mm case size and 5mm lead spacing, making it suitable for dense printed circuit board layouts. Known for its durability and efficiency, this component is ideal for use in power supply circuits, signal coupling, decoupling, and filtering applications where space is limited and reliable energy storage is crucial. The EEU-FR series is well-regarded for maintaining stable characteristics over a broad temperature range and its ability to handle high ripple currents.
Type Electrolytic capacitor
Capacitance 2200µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot