Panasonic EEU-FR1A221B Electrolytic capacitor Radial lead 220uF 10V 20% 6.3mm

MPN
EEU-FR1A221B
Brand
Panasonic
EAN-13
2050004427516
Order Code
17-1461
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.288
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 636 in stock

Panasonic EEU-FR1A221B is an electrolytic capacitor characterised by a capacitance of 220 microFarads, a voltage rating of 10 volts, and a tolerance of ±20%. Designed with radial leads and measuring 6.3 mm in diameter, it is suited for applications where compact, reliable, and efficient performance is necessary. The EEU-FR1A221B is particularly applicable in smoothing, filtering, and energy storage tasks within power supply circuits, facilitating stable electrical performance by mitigating voltage fluctuations. Engineers often select this capacitor for its capability to support various electronic circuits that require robust and long-lasting components, especially in consumer electronics, telecommunications, and industrial equipment. It is identified by its classification as an aluminium electrolytic capacitor, providing excellent performance in environments where space constraints and reliability are critical considerations.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 6.3mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot