Panasonic EEU-FR1A221 Electrolytic capacitor Radial 220µF 10V 20% Ø6.3mm

MPN
EEU-FR1A221
Brand
Panasonic
EAN-13
2050004396089
Order Code
17-1460
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.146
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

Panasonic EEU-FR1A221 is a high-quality radial electrolytic capacitor designed to offer reliable performance in various electronic applications. This component has a capacitance of 220 microFarads and is rated for a voltage of 10 volts, with a tolerance of 20%. With dimensions including a diameter of 6.3mm, it is suitable for compact circuit designs. Its robust construction allows it to be used in power supply filtering, smoothing circuits, and decoupling applications, where stable electrical characteristics are essential. Engineers value this product for its dependability and suitability in both industrial and consumer electronic devices.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 6.3mm
Operating Temperature -40°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot