Panasonic EEU-FR1A152L capacitor Radial lead 1500µF 10V Ø8mm 3.5mm lead 20%

MPN
EEU-FR1A152L
Brand
Panasonic
EAN-13
2050004442021
Order Code
17-1458
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.201
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 246 in stock

Panasonic's EEU-FR1A152L is a high-quality electrolytic capacitor featuring a radial lead configuration, suited for a variety of electronic applications demanding reliability and precision. This capacitor possesses a capacitance of 1500 microFarads and is rated for a voltage of 10 volts, with a tolerance of 20 percent, presenting an excellent solution for smoothing DC power supplies and filtering circuits. The component has a compact design with a diameter of 8 mm and a lead pitch of 3.5 mm, making it ideal for use in densely populated printed circuit boards where space is at a premium. Typical applications of the EEU-FR1A152L include power supply decoupling, audio equipment, and other electronic circuits requiring stable and consistent performance. Its robust construction ensures longevity and durability, providing engineers with a dependable choice for demanding environments.
Type Electrolytic capacitor
Capacitance 1500µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 8mm
Operating Temperature -40°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot