Panasonic EEU-FR0J562L Radial Electrolytic Capacitor 5600µF 6.3V 20% 12.5mm

MPN
EEU-FR0J562L
Brand
Panasonic
EAN-13
2050004336023
Order Code
17-1455
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Panasonic's EEU-FR0J562L is a radial electrolytic capacitor designed for applications requiring a capacitance value of 5600 microFarads with a rated voltage of 6.3 volts. This component exhibits a tolerance of 20%, ensuring reliable performance in circuits where precise capacitance is not critical. The device has a compact form factor with a diameter of 12.5mm, making it suitable for use in densely packed printed circuit boards. Electrolytic capacitors such as the EEU-FR0J562L are typically employed in power supply filtering, bypassing, and decoupling applications due to their ability to handle larger capacitance values within limited space. This component is also recognized by the alternate description ELKO ALUM 5600UF 20% 6.3V RADIAL, aligning with industry standards for reliability and performance.
Type Electrolytic capacitor
Capacitance 5600µF
Tolerance 20%
Voltage 6.3V
Dimensions (Ø) 12.5mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot