Panasonic EEU-FM1V331L Electrolytic Capacitor Radial 330µF 35V 20% 8mm

MPN
EEU-FM1V331L
Brand
Panasonic
EAN-13
2050004414776
Order Code
17-1445
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Panasonic EEU-FM1V331L is an electrolytic capacitor designed with a capacitance of 330µF and a voltage rating of 35V, featuring a tolerance of 20%. This radial capacitor, measuring 8mm in diameter, is part of the EEU-FM series, renowned for their reliability and performance in demanding electronic environments. The capacitor is ideal for applications requiring efficient charge storage, filtering, and energy regulation, such as power supply circuits, motor drives, and audio equipment. Constructed with aluminium, the EEU-FM1V331L provides stability and durability, ensuring consistent operation across various temperatures and conditions. Its design and specifications make it suitable for use in both consumer electronics and industrial applications where space and performance are critical considerations.
Type Electrolytic capacitor
Capacitance 330µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 8mm
Operating Temperature -40°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot