Panasonic EEU-FM1V331 Electrolytic capacitor Radial lead 330µF 35V 20% 10mm

MPN
EEU-FM1V331
Brand
Panasonic
EAN-13
2050004414813
Order Code
17-1443
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.500
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Panasonic's EEU-FM1V331 is an electrolytic capacitor characterised by a radial lead configuration, offering a capacitance of 330 µF with a rated voltage of 35 V. This component exhibits a tolerance of 20% and measures 10 mm in diameter, making it suitable for compact installations where space is limited. Engineered for reliability and performance, the EEU-FM1V331 is designed to handle high ripple currents effectively, which is critical in power supply circuits and other applications requiring efficient energy storage and discharge. Common uses for this capacitor include filtering applications in power supplies, decoupling in electronic circuits, and energy buffering in a wide range of electronic devices. Its robust construction ensures longevity and stability, even under demanding operating conditions.
Type Electrolytic capacitor
Capacitance 330µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot