Panasonic EEU-FM1V330 Electrolytic capacitor Radial lead 33µF 35V 5mm

MPN
EEU-FM1V330
Brand
Panasonic
EAN-13
2050004393958
Order Code
17-1441
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 571 in stock

Panasonic EEU-FM1V330 is a robust electrolytic capacitor designed for use in various electronic applications. With a capacitance of 33 microFarads and a voltage rating of 35 volts, this radial lead component offers reliable performance in power supply circuits, filtering, and signal coupling. The capacitor features a compact 5mm diameter, making it suitable for use in densely populated circuit boards where space is at a premium. Its 20% tolerance and aluminium construction contribute to its stability and efficiency in operation. Common uses include smoothing capacitor functions in power delivery systems and supporting microcontroller-based control systems in automotive and industrial settings.
Type Electrolytic capacitor
Capacitance 33µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot