Panasonic EEU-FM1V151 Electrolytic capacitor Radial 150uF 35V 20% 8mm

MPN
EEU-FM1V151
Brand
Panasonic
EAN-13
2050004416060
Order Code
17-1439
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.288
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

Panasonic EEU-FM1V151 is an electrolytic capacitor designed for reliability and performance in demanding electronic applications. This radial capacitor has a capacitance value of 150 microFarads, with a voltage rating of 35 volts and a tolerance of 20 percent. It features a compact design with an 8 mm diameter and a lead length of 3.5 mm, making it suitable for use in densely packed circuit boards. The capacitor is typically utilised in applications requiring stable voltage and power filtering, such as power supply circuits, audio equipment, and other electronic devices where efficient energy storage and discharge are essential. With its robust construction, the EEU-FM1V151 offers durability and optimal performance in various operational conditions.
Type Electrolytic capacitor
Capacitance 150µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 8mm
Operating Temperature -40°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot