Panasonic EEU-FM1H102 Electrolytic capacitor Radial lead 1000µF 50V 20%

MPN
EEU-FM1H102
Brand
Panasonic
EAN-13
2050004413540
Order Code
17-1431
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
3+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Panasonic's EEU-FM1H102 is an electrolytic capacitor renowned for its reliability in demanding electrical applications. This component is specified with a capacitance of 1000 microFarads and a voltage rating of 50 volts, maintaining a tolerance of 20%. It incorporates a radial lead design, which is favourable for compact circuit board assemblies and efficient space management. Its construction, employing aluminium electrolytes, makes it suitable for applications requiring stable power filtering, energy storage, or decoupling in power supply circuits and DC-DC converters. The EEU-FM1H102 is a dependable choice for engineers looking for components that offer consistent electrical performance in both commercial and industrial environments.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 16mm
Operating Temperature -40°C
Content 1
Cross Section 7.5mm
Diameter 16mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot