Panasonic EEU-FM1H101 Electrolytic Capacitor Radial 100µF 50V 20% Ø8mm

MPN
EEU-FM1H101
Brand
Panasonic
EAN-13
2050004412352
Order Code
17-1428
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
25+ £0.154
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,400 in stock

Panasonic EEU-FM1H101 is a high-quality electrolytic capacitor designed for efficient performance and reliability in a wide range of electronic applications. This radial capacitor features a capacitance of 100 microFarads and is rated for a voltage of 50 volts, with a tolerance of 20%. The compact, Ø8 mm form factor allows for easy integration into circuit boards where space may be limited. Typical applications for this component include power supply filtering, decoupling, and energy storage, where consistent performance and durability are essential. With its aluminium electrolytic design, this capacitor is particularly well-suited for use in high-frequency switching power supplies and other demanding electronic circuits.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 8mm
Operating Temperature -40°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot