Panasonic EEU-FM1E681 Capacitor 680µF 25V Radial 10mm 20% Tolerance

Image Representative of Range

Panasonic EEU-FM1E681 Capacitor 680µF 25V Radial 10mm 20% Tolerance

MPN
EEU-FM1E681
Brand
Panasonic
EAN-13
2050009921927
Order Code
05-6888
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.561
50+ £0.443
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

Panasonic's EEU-FM1E681 is a high-performance radial lead electrolytic capacitor rated at 680 µF and 25 V. It is designed with a tolerance of 20% and a compact diameter of 10 mm, making it suitable for high-density electronic circuits. Typical applications include power supply filtering, energy storage, and decoupling in consumer electronics.
Type Electrolytic capacitor
Capacitance 680µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 10mm
CS 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute 1 Radial lead

Reviews

Be the first to submit a review

Trustpilot